Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 4061 :: HSS conical drill bit, 40-61 mm, Tenifer-treated.


BOHRER 4061

  • Product Description
  • Technical information
  • General
    • Type
    • Quick-helix drill
    • Technology
    • TENIFER
  • Implementation
    • Boring aperture
    • 40,0 - 60,0 mm
    • Shank diameter
    • 12

HSS conical drill bit.
Drill hole diameter: 40 - 61 mm
Shank diameter: 12 mm

Tenifer-treated for surface hardening through reduced cold welding. Burr-free drilling and reaming of metal sheets, pipes, steel profiles, Cr-Ni steel, non-ferrous metal, acrylic glass and plastic up to a wall thickness of 5 mm.
The hole diameters are signed by laser in both grooves. The scale is legible when the tool is rotating. The three-sided tappet shank prevents "slipping" in the drill chuck.



Manufacturer : EXACT
Factory number : 05206
Package weight : 0.879 kg
Technical information
  • General
    • Type
    • Quick-helix drill
    • Technology
    • TENIFER
  • Implementation
    • Boring aperture
    • 40,0 - 60,0 mm
    • Shank diameter
    • 12
Datasheet/manual