Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 314 :: HSS conical drill bit, 3-14 mm, Tenifer-treated.

Item-No.: BOHRER 314
€10,20
Category of goods: 1 = discountable

BOHRER 314

  • Product Description
  • Technical information
  • General
    • Type
    • HSS quick-helix drill
  • Implementation
    • Boring aperture
    • 3,0 - 14,0 mm
    • Shank diameter
    • 6

HSS conical drill bit.
Drill hole diameter: 3 - 14 mm
Shank diameter: 6 mm

Tenifer-treated for surface hardening through reduced cold welding. Burr-free drilling and reaming of metal sheets, pipes, structural-steel profiles, aluminium alloy, acrylic glass and plastic up to a wall thickness of 5 mm.

The hole diameters are signed by laser in both grooves. The scale is legible when the tool is rotating. The three-sided tappet shank prevents "slipping" in the drill chuck.



Manufacturer : EXACT
Factory number : 5201
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • HSS quick-helix drill
  • Implementation
    • Boring aperture
    • 3,0 - 14,0 mm
    • Shank diameter
    • 6
Datasheet/manual