Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 07015 :: HSS 4-36 TiN step drill bit


BOHRER 07015

  • Product Description
  • Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 6.0 - 36.0 mm

EXACT ROTASTOP step drill bit - spiral/chamfer-planer HSS 4-36 TiN

•With titanium nitride coating
•With spiral grooves
•Chamfer-planer



Manufacturer : EXACT
Factory number : 07015
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 6.0 - 36.0 mm
Datasheet/manual