Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 07014 :: Step drill bit set, 4-12/4-20/6-30 TiN


BOHRER 07014

  • Product Description
  • Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 30.0 mm
    • Pieces
    • 3

EXACT step drill bit set - STB 4-12/4-20/6-30 TiN

•With titanium nitride coating
•With spiral grooves
•Chamfer-planer



Manufacturer : EXACT
Factory number : 07014
Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 30.0 mm
    • Pieces
    • 3
Datasheet/manual