0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 07012 :: HSS 4-20 TiN step drill bit

Item-No.: BOHRER 07012
€54,60
Category of goods: 1 = discountable

BOHRER 07012

  • Product Description
  • Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
EXACT ROTASTOP step drill bit - spiral/chamfer-planer HSS 4-20 TiN

•With titanium nitride coating
•With spiral grooves
•Chamfer-planer



Manufacturer : EXACT
Factory number : 07012
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
Datasheet/manual