Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 17841 :: UV filter, 52 mm


walimex pro Slim MC UV Filter 52 mm

  • Product Description
  • Technical information
  • General
    • Type
    • UV filter
    • Technology
    • Absorbs ultraviolet radiation
    • Design
    • slim
    • Accessory
    • Includes protective cover
  • Measures
    • Ø
    • 52 mm
  • Specials
    • Specification
    • Multi-layer coating
  • ideal for landscape photography
  • blocks ultra violet light
  • reduces chromatic aberrations
  • hazy visibility is prevented
  • excellent optical characteristics
  • high-quality glass lens
  • precisely manufactured metal frame
  • extremely thin filter
  • top quality



Manufacturer : WALIMEX
Factory number : 17841
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • UV filter
    • Technology
    • Absorbs ultraviolet radiation
    • Design
    • slim
    • Accessory
    • Includes protective cover
  • Measures
    • Ø
    • 52 mm
  • Specials
    • Specification
    • Multi-layer coating
Datasheet/manual