Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROD ZPPMC 55 :: Digital pro MC circular polarisation filter, Ø 55 mm

Item-No.: ROD ZPPMC 55
€49,00



Bargain Item!
Limited amount available.

Rodenstock Digital pro MC Zirkular-Polfilter

  • Product Description
  • Technical information
  • General
    • Type
    • Circular polarising filter
    • Technology
    • Suppresses mirroring & reflections
  • Measures
    • Ø
    • 55 mm
  • Specials
    • Specification
    • Multi-layer coating

Colourless circular polarisation filter for the suppression or targeted control of reflections and mirroring, resulting in higher colour saturation.

Extremely thin, hardened optical filter glass, ground plane parallel and with an extremely smooth finish for lossless sharpness and maximum contrast. The MC coatings (8 on each side) are scratch resistant and anti-reflective, and prevent diffuse reflection.

Slimline rotary mount made of hardened, black anodised aluminium. No vignetting with wide-angle lenses. Additional front thread to allow use of a lens hood or lens cap when the filter is mounted.



Manufacturer : RODENSTOCK
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular polarising filter
    • Technology
    • Suppresses mirroring & reflections
  • Measures
    • Ø
    • 55 mm
  • Specials
    • Specification
    • Multi-layer coating
Datasheet/manual