Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 10-FLAT NH :: NiMH AA pack, 3.6 V, 1100 mAh

Item-No.: TS 10-FLAT NH
€4,25
Category of goods: 1 = discountable

TS 10-FLAT NH

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 42 mm
    • Width
    • 14.5 mm
    • Height
    • 50 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing

NiMH AA pack with soldering tags

Arrangement: 3x side by side

Replacement battery for cordless phones

Replacement battery suitable for:
PANASONIC KX-T 3815/KX-T 3821/KX-T 3825/KX-T 3831/KX-T 3842/KX-T 3845
SONY SPP 100/SPP 150/SPP 200/SPP 300
SCHNEIDER SST 100/SST 150/SST 200/SST 300
DAEWOO DCP 1000
PHILIPS CP 1100
PROFEX CT 1000
SAMSUNG SP-R 915/Topline 100/Topline 150

(Not an original battery from the phone manufacturer)



Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 42 mm
    • Width
    • 14.5 mm
    • Height
    • 50 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual