Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP SL78 :: Cordless phone battery, Li-ion, 700 mAh, Gigaset


TGP SL78

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3,071 Wh

Replacement battery for cordless phones

Capacity: 700mAh
Nominal voltage: 3.7 V
Technology: Li-Ion
Original battery: V30145-K1310K-X444

Please note battery polarity before use.
Not an original battery from the phone manufacturer

Replacement battery suitable for:
SIEMENS Gigaset SL78H/Gigaset SL780/Gigaset SL785/Gigaset SL788



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3,071 Wh
Datasheet/manual