Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP MTF :: Cordless phone battery, Li-ion, 700 mAh, Fritz Fon


TGP MTF

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 47.2 mm
    • Width
    • 35.7 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.10 Wh

Replacement battery for cordless phones

Replacement battery suitable for:
AVM Fritz Fon MT-F

Capacity: 700mAh
Nominal voltage: 3.7 V
Technology: Li-Ion
Original battery: 312BAT006
Dimensions: 47.2 x 35.7 x 5.7 mm
Weight: 16 g
Colour: black

Not an original battery from the phone manufacturer



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 47.2 mm
    • Width
    • 35.7 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.10 Wh
Datasheet/manual