Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP MTD :: Cordless phone battery, NiMh, 600mAh, Fritz Fon


TGP MTD

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 32.15 mm
    • Width
    • 33.75 mm
    • Height
    • 6.6 mm
  • Weights
    • Weight
    • 0.026 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Schrumpfschlauch
Replacement battery for cordless phones

Replacement battery suitable for:
AVM Fritz Fon MT-D
T-COM Sinus A201
MEDION MD81877/MD82877/Life S63006/Slim DECT 500/Life S63022/MD82772
AUDIOLINE SLIM DECT 500/SLIM DECT 502/SLIM DECT 502 Duo/SLIM DECT 580/SLIM DECT 582/SLIM DECT TEXET TX-D7400
DETEWE Style 250

Capacity: 600mAh
Nominal voltage: 2.4 V
Technology: Ni-MH
Dimensions: 32.15 x 33.75 x 6.6 mm
Weight: 26 grams

Original battery: 5M702BMX, GP0827, GP0845

Please note battery polarity before use.
Not an original battery from the phone manufacturer



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 32.15 mm
    • Width
    • 33.75 mm
    • Height
    • 6.6 mm
  • Weights
    • Weight
    • 0.026 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Schrumpfschlauch
Datasheet/manual