Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP E45 :: Cordless phone battery, NiMh, Gigaset E45


TGP E45

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 31 mm
    • Width
    • 6 mm
    • Height
    • 36 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing

Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset E45/Gigaset E450/Gigaset E455

(Not an original battery from the phone manufacturer)



Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 31 mm
    • Width
    • 6 mm
    • Height
    • 36 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual