Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP 5884 :: Cordless phone battery, NiMh, 3.6 V, 600 mAh

Item-No.: TGP 5884
€3,25
Category of goods: 1 = discountable

TGP 5884

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 42 mm
    • Width
    • 28.3 mm
    • Height
    • 14 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing

Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset 100/Gigaset A100/Gigaset A110/Gigaset 200

(Not an original battery from the phone manufacturer)



Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 42 mm
    • Width
    • 28.3 mm
    • Height
    • 14 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual