Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP 188 :: Cordless phone battery, NiMh, 3.6 V, 1,300 mAh

Item-No.: TGP 188
€7,20
Category of goods: 1 = discountable

TGP 188

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 44.1 mm
    • Width
    • 14.4 mm
    • Height
    • 52.4 mm
  • Packaging
    • Packaging
    • Individual packaging

Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Megaset 940/Megaset 950/Megaset 960
TELEKOM Sinus 42/Sinus 42i/Sinus 42AB/Sinus 53AB
COMMODORE 250
GRUNDIG CP 500/CP 510/CP 700/CP 800/CP 810
ITALTEL Megaset 940
MBO Alpha 1400 CT
OLYMPIA C100
PRIVILEG SL 7
SONY SPP 100/SPP 110/SPP 200/SPP 300
TELEKOM SIP Megaset 940/T340

Similar to picture!

(Not an original battery from the phone manufacturer)



Package weight : 0.086 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 44.1 mm
    • Width
    • 14.4 mm
    • Height
    • 52.4 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual