Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 7 :: Cordless phone battery, NiMH, 3,6 V, 500 mAh


AKKU CP 7

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 43.3 mm
    • Width
    • 54.9 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 0.048 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • nominal energy
    • 1.8 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
ALCATEL Mobile 100 Reflexes

Similar to picture!

Identical to the following batteries:
Alcatel: 3BN66090AAAC

(Not an original battery from the phone manufacturer)




Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 43.3 mm
    • Width
    • 54.9 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 0.048 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • nominal energy
    • 1.8 Wh
Datasheet/manual