Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 6 :: Cordless phone battery, NiMH, 3,6 V, 850 mAh


AKKU CP 6

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 54.5 mm
    • Width
    • 32 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 0.043 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • nominal energy
    • 3.1 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
GE: TL26411, TL86411, TL96411
PANASONIC KX-TG2302 / KX-TG2302B / KX-TG2312 / KX-TG2312W / KX-TG2313 / KX-TG2313F / KX-TG2313P / KX-TG2313W / KX-TG2314 / KX-TG2322 / KX-TG2335 / KX-TG2336 / KX-TG2343 / KX-TG2344 / KX-TG2346 / KX-TG2355 / KX-TG2356 / KX-TG2357 / KX-TG2386 / KX-TG2480 / KX-TG5050 / KX-TG5055 / KX-TG5200 / KX-TG5202 / KX-TG5210 / KX-TG5212 / KX-TG5213 / KX-TG5230 / KX-TG5240 / KX-TG5242 / KX-TG5243 / KX-TG5421 / KX-TG5422 / KX-TG5423 / KX-TG5428 / KX-TG5431 / KX-TG5432 / KX-TG5433 / KX-TG5436 / KX-TG5438 / KX-TG5439 / KX-TG5451 / KX-TG5452 / KX-TG5453 / KX-TG5456 / KX-TG5471 / KX-TG5480 / KX-TG5561 / KX-TG5566 / KX-TG5571 / KX-TG5576 / KX-TG5583 / KX-TG5621 / KX-TG5622 / KX-TG5623 / KX-TG5631 / KX-TG5632 / KX-TG5633 / KX-TG5634 / KX-TG5651 / KX-TG5652 / KX-TG5653 / KX-TG5664 / KX-TG5671 / KX-TG5672 / KX-TG5673 / KX-TG6500 / KX-TG6502 / KX-TGA233 / KX-TGA234 / KX-TGA236 / KX-TGA248 / KX-TGA500 / KX-TGA520 / KX-TGA523 / KX-TGA541 / KX-TGA542 / KX-TGA545 / KX-TGA546 / KX-TGA547 / KX-TGA548 / KX-TGA549 / KX-TGA550 / KX-TGA551 / KX-TGA552 / KX-TGA560 / KX-TGA650 / KX-TW201
RADIO SHACK 23-968 / 43-9024 / 43-9025 / 43-9026 / 43-9030 / 43-9031

Similar to picture!

Identical to the following batteries:
GE: GP85AAALH3BXZ, HHR-P104, HHR-P104A, HHR-P104A/E, Type 29
Panasonic: GP85AAALH3BXZ, HHR-P104, HHR-P104A, HHR-P104A/E, Type 29
Radio Shack: GP85AAALH3BXZ, HHR-P104, HHR-P104A, HHR-P104A/E, Type 29

(Not an original battery from the phone manufacturer)




Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 54.5 mm
    • Width
    • 32 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 0.043 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • nominal energy
    • 3.1 Wh
Datasheet/manual