Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 57 :: Cordless phone battery, NiMH, 3,6 V, 600 mAh


AKKU CP 57

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 44 mm
    • Width
    • 29.9 mm
    • Height
    • 14.6 mm
  • Weights
    • Weight
    • 0.038 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
  • Environmental information
    • nominal energy
    • 2.2 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
ALCATEL 2070 / 2570 / Altiset Comfort / Altiset Daytona / Altiset Easy / Altiset Vocal / Eole 100 / Eole 200 / Eole 300 / Eole 400
ASCOM Adesso
PHILIPS Aloris 5100 / Gipsy / TD5100 / TD5200 / TD5400 / TD5500 / TD6600 / TD6800 / TD6820 / TD6850 / TD9210 / TD9629 / Xalio 6100 / Xalio 6200 / Xalio 6400 / Xalio 6600 / Xalio 6800 / Xalio 6820 / Xalio 6850
TELECOM ITALIA Gipsy

Identical to the following batteries:
Alcatel: 60AAH3BMX, GP T204
Ascom: 60AAH3BMX, GP T204
Philips: 60AAH3BMX, GP T204, HSC22
Telecom Italia: 60AAH3BMX, GP T204

(Not an original battery from the phone manufacturer)




Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 44 mm
    • Width
    • 29.9 mm
    • Height
    • 14.6 mm
  • Weights
    • Weight
    • 0.038 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
  • Environmental information
    • nominal energy
    • 2.2 Wh
Datasheet/manual