Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 54 :: Cordless phone battery, Li-Pol 3,7 V, 1200 mAh


AKKU CP 54

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Category
    • Zelle
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 65 mm
    • Width
    • 35.9 mm
    • Height
    • 5.1 mm
  • Weights
    • Weight
    • 0.022 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
PHILIPS S10A / S10A/38 / S10H

Identical to the following batteries:
Philips: PH454061

(Not an original battery from the phone manufacturer)




Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Category
    • Zelle
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 65 mm
    • Width
    • 35.9 mm
    • Height
    • 5.1 mm
  • Weights
    • Weight
    • 0.022 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Datasheet/manual