Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 47 :: Cordless phone battery, NiMH, 3,6 V, 300 mAh


AKKU CP 47

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 26.8 mm
    • Width
    • 41.1 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.022 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
  • Environmental information
    • nominal energy
    • 1.1 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SAGEM DCP 12-300 / DCP 300 / WP-12-32 / WP-21 / WP-21-32
TELEKOM Colors

Similar to picture!

Identical to the following batteries:
Sagem: 30AAAAH3BMX, GP T307
Telekom: 30AAAAH3BMX, GP T307

(Not an original battery from the phone manufacturer)




Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Length
    • 26.8 mm
    • Width
    • 41.1 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.022 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Shrink tubing
  • Environmental information
    • nominal energy
    • 1.1 Wh
Datasheet/manual