Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 41 :: Cordless phone battery, Li-Ion 3,7 V, 1800 mAh


AKKU CP 41

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Zelle
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 62 mm
    • Width
    • 38 mm
    • Height
    • 14.3 mm
  • Weights
    • Weight
    • 0.047 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.7 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AVAYA 3641 / 3645
POLYCOM BPL100 / PBP0850 / PBP1300 / PBP1850
SPECTRALINK 6020 / 8020 / 8030 / BPL100 / BPL200 / BPL300 / Link 6020 / Link 8020 / Link 8030 / PBP1850

Similar to picture!

Identical to the following batteries:
Avaya: BATT-BPL200, BPL100, PBP0850
Nortel: BATT-BPL200, BPL100, PBP0850
SPECTRALINK: BATT-BPL200, BPL100, PBP0850

(Not an original battery from the phone manufacturer)




Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Zelle
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 62 mm
    • Width
    • 38 mm
    • Height
    • 14.3 mm
  • Weights
    • Weight
    • 0.047 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.7 Wh
Datasheet/manual