Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 39 :: Cordless phone battery, NiMH, 3,6 V, 300 mAh


AKKU CP 39

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 33 mm
    • Width
    • 31.3 mm
    • Height
    • 10.6 mm
  • Weights
    • Weight
    • 0.02 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • nominal energy
    • 1.1 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
BINATONE E3300 / Unit 1
SAGEM Combine DECT C31 / Combine DECT C32 / Mistral 10/200DECT / Mistral 20/200DECT / Mistral 200 / Mistral 220 / Mistral 356 / Mistral 60/200DECT / Navigator 396 / Phonefax 356

Similar to picture!

Identical to the following batteries:
Binatone: 30AAAM3BMX, GP T302
Sagem: 30AAAM3BMX, GP T302

(Not an original battery from the phone manufacturer)




Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 33 mm
    • Width
    • 31.3 mm
    • Height
    • 10.6 mm
  • Weights
    • Weight
    • 0.02 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • nominal energy
    • 1.1 Wh
Datasheet/manual