Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 36 :: Cordless phone battery, Li-Ion 3,7 V, 650 mAh


AKKU CP 36

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.5 mm
    • Width
    • 33.8 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.017 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.4 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SWISSVOICE ePure / ePure fulleco DUO

Similar to picture!

Identical to the following batteries:
SWISSVOICE: 043048, SV20405855

(Not an original battery from the phone manufacturer)




Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.5 mm
    • Width
    • 33.8 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.017 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.4 Wh
Datasheet/manual