Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 25 :: Cordless phone battery, Li-Ion 3,7 V, 950 mAh


AKKU CP 25

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51 mm
    • Width
    • 37.8 mm
    • Height
    • 11.1 mm
  • Weights
    • Weight
    • 0.026 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.5 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
ALCATEL Mobile 300 DECT / Mobile 400 DECT

Similar to picture!

Identical to the following batteries:
Alcatel: 3BN66305AAAA000828

(Not an original battery from the phone manufacturer)




Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Cell
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51 mm
    • Width
    • 37.8 mm
    • Height
    • 11.1 mm
  • Weights
    • Weight
    • 0.026 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.5 Wh
Datasheet/manual