Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 2 :: Cordless phone battery, NiMH, 2,4 V, 800 mAh


AKKU CP 2

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 22.1 mm
    • Width
    • 44.6 mm
    • Height
    • 10.8 mm
  • Weights
    • Weight
    • 0.022 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • nominal energy
    • 1.9 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset A120 / Gigaset A14X / Gigaset A16X / Gigaset A24X / Gigaset A26X / Gigaset AL145 / Gigaset AS14 / Gigaset AS140 / Gigaset AS150
UNIVERSUM CL15 / SL15

Similar to picture!

Identical to the following batteries:
Siemens: V30145-K1310-X359, V30145-K1310-X383

(Not an original battery from the phone manufacturer)




Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 22.1 mm
    • Width
    • 44.6 mm
    • Height
    • 10.8 mm
  • Weights
    • Weight
    • 0.022 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • nominal energy
    • 1.9 Wh
Datasheet/manual