Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 13 :: Cordless phone battery, Li-Ion 3,7 V, 500 mAh


AKKU CP 13

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Zelle
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 42.4 mm
    • Width
    • 32.4 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.01 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.9 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
ALCATEL Versatis Slim 300
GE 28106FE1 / 28115FE1 / 28115FE1-A / 28118FE1 / DECT 6.0 UltraSlim
PHILIPS ID555 / ID5551B/38 / ID5552B/38

Similar to picture!

Identical to the following batteries:
Philips: 5-2770, Thomson 5-2762

(Not an original battery from the phone manufacturer)




Package weight : 0.022 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
    • Category
    • Zelle
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 42.4 mm
    • Width
    • 32.4 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.01 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.9 Wh
Datasheet/manual