Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 1 :: Cordless phone battery, NiMH, 2,4 V, 600 mAh


AKKU CP 1

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 32 mm
    • Height
    • 6.2 mm
  • Weights
    • Weight
    • 0.023 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • nominal energy
    • 1.4 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AUDIOLINE Slim DECT 500 / Slim DECT 502 / Slim DECT 502Duo / Slim DECT 580 / Slim DECT 582
MEDION LIFE S63006 / MD81877 / MD82877 / Slim DECT 500
SWITEL DF 812 / DF 812 Duo / DFT 8171 / DFT 8172 / DFT 8173
TELEKOM Sinus A201

Similar to picture!

Identical to the following batteries:
Audioline: GP5M702BMX
Medion: GP5M702BMX
Telekom: GP5M702BMX

(Not an original battery from the phone manufacturer)




Package weight : 0.025 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Model
    • für Schnurlos-Telefone
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Anschlusskabel
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 32 mm
    • Height
    • 6.2 mm
  • Weights
    • Weight
    • 0.023 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Other
    • Sleeve
    • Schrumpfschlauch
  • Environmental information
    • nominal energy
    • 1.4 Wh
Datasheet/manual