Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZD GO :: Cord intermediate dimmer, 20-500W halogen/light bulb

Item-No.: SZD GO
Colour:

€32,10




SZD GO

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • Gold
  • Electrical values
    • Performance
    • 20 - 500 W
    • Voltage
    • 230 V

Cord intermediate dimmer for hand and
foot actuation.
230 V / 20 - 500 watts
Can be used for:
* Low-voltage halogen lamps
* High-voltage halogen lamps
* Light bulbs
Colour: gold



Manufacturer : INTER BÄR GMBH
Factory number : 8013-010.01
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • Gold
  • Electrical values
    • Performance
    • 20 - 500 W
    • Voltage
    • 230 V
Datasheet/manual