Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZD 8115 SW :: LED cord intermediate dimmer, 7-110 W, black

Item-No.: SZD 8115 SW
Colour:

€50,20




SZD 8115 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For LED, halogen and light bulbs
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 7 - 110 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 35 mm

Phase control dimmer

230 V, 50 Hz, 7-110 W/VA,

for use with:
- Dimmable LED illuminants
- Low-voltage halogen lamps with magnetic transformer
- High-voltage halogen lamps
- Light bulbs

Dimensions: 130 x 60 x 35 mm L/W/H

· Slide control for manual and pedal actuation
Freely selectable connection option (as intermediate or terminal dimmer)
Without fuse
· Separate on/off switch



Manufacturer : INTER BÄR GMBH
Factory number : 8115-004.01
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For LED, halogen and light bulbs
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 7 - 110 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 35 mm
Datasheet/manual