Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZD 8015 WS :: Cord intermediate dimmer, light bulb 40-160W, white

Item-No.: SZD 8015 WS
Colour:

€17,10




SZD 8015 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For light bulbs
    • Colour
    • White
  • Specials
    • Specification
    • Illuminated
  • Electrical values
    • Performance
    • 40 - 160 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 92 mm
    • Width
    • 28 mm
    • Height
    • 27 mm

Illuminated cord intermediate dimmer

Voltage: 230 V
Performance: 40 - 160 watt
Can be used for: Light bulbs
Dimensions (L x W x H): 92 x 28 x 27 mm
Colour: white



Manufacturer : INTER BÄR GMBH
Factory number : 8015-008.10
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For light bulbs
    • Colour
    • White
  • Specials
    • Specification
    • Illuminated
  • Electrical values
    • Performance
    • 40 - 160 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 92 mm
    • Width
    • 28 mm
    • Height
    • 27 mm
Datasheet/manual