Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZD 8013-2 SW :: Cord intermediate dimmer, 20-500W, black

Item-No.: SZD 8013-2 SW
Colour:

€40,40




SZD 8013-2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • Black
  • Specials
    • Specification
    • With device plug adapter
    • Range
    • 2 m
  • Electrical values
    • Performance
    • 20 - 500 W
    • Voltage
    • 230 V

Cord intermediate dimmer with device adapter

For hand and foot actuation. With 2 m connection cable.

Voltage: 230 V
Output: 20 - 500 Watt
Can be used for:
* Low-voltage halogen lamps
* High-voltage halogen lamps
* Light bulbs
Colour: black

Not suitable for electronic halogen transformers!



Manufacturer : INTER BÄR GMBH
Factory number : 8013-204.01
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • Black
  • Specials
    • Specification
    • With device plug adapter
    • Range
    • 2 m
  • Electrical values
    • Performance
    • 20 - 500 W
    • Voltage
    • 230 V
Datasheet/manual