Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SILBER 1,0MM :: Silver wire, diameter 1.0mm, length 5M

Item-No.: SILBER 1,0MM
€3,05
Category of goods: 1 = discountable

SILBER 1,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • Silver-plated copper wire
  • Measures
    • Ø
    • 1.0 mm
    • Cable length
    • 5 m

Silver-plated copper wire

Diameter: 1.0mm
Length: 5-m roll



Manufacturer : BKL
Factory number : 1516010/5
Package weight : 0.0409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silver-plated copper wire
  • Measures
    • Ø
    • 1.0 mm
    • Cable length
    • 5 m
Datasheet/manual