Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SILBER 0,6MM :: Silver wire, diameter 0.6 mm, length 10 m

Item-No.: SILBER 0,6MM
€2,60
Category of goods: 1 = discountable

SILBER 0,6MM

  • Product Description
  • Technical information
  • General
    • Type
    • Silver-plated copper wire
  • Measures
    • Ø
    • 0.6 mm
    • Cable length
    • 10 m

Silver-plated copper wire
Loosely wound

Diameter: 0.6 mm
Length: 10 m



Manufacturer : BKL
Factory number : 1516006/10
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silver-plated copper wire
  • Measures
    • Ø
    • 0.6 mm
    • Cable length
    • 10 m
Datasheet/manual