Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LITZE SW :: Insulated braided copper wire, 10 m, 1 x 0.14 mm, black

Item-No.: LITZE SW
Colour:

€0,86
Category of goods: 1 = discountable

LITZE SW

  • Product Description
  • Technical information
  • General
    • Type
    • Copper litz wire
    • Design
    • 1-core, isolated, multi-core (18x 0.1 mm²)
    • Material
    • Flexible
    • Colour
    • Black
  • Measures
    • Ø
    • Approx. 1.1 mm
    • Cable length
    • 10 m
  • Electrical values
    • Current
    • 0.8
    • Voltage
    • 100 V
Insulated braided copper wire
1-core, 1 x 0.14 mm²
Multi-wire (18 x 0.1 mm)
Length: 10 m
Colour: black



Package weight : 0.0234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Copper litz wire
    • Design
    • 1-core, isolated, multi-core (18x 0.1 mm²)
    • Material
    • Flexible
    • Colour
    • Black
  • Measures
    • Ø
    • Approx. 1.1 mm
    • Cable length
    • 10 m
  • Electrical values
    • Current
    • 0.8
    • Voltage
    • 100 V
Datasheet/manual