Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CUL 100/1,12 :: 100-g enamelled copper wire on coil, Ø 1.12 mm

Item-No.: CUL 100/1,12
€5,65
Category of goods: 1 = discountable

CUL 100/1,12

  • Product Description
  • Technical information
  • General
    • Type
    • Enamelled copper wire
    • Design
    • On mini coil
    • Temperatur max.
    • 155
  • Measures
    • Ø
    • 1.12 mm
    • Cable length
    • 11 m
  • Electrical values
    • Current
    • 3.50
  • Weights
    • Weight
    • 100 g
Enamelled copper wire on mini coil for manufacture
of transformer output development and
for general laboratory use. Solderable.

Diameter: 1.12 mm
Length: 11 m
Weight: 100 g
I (A): 3.50

Insulating varnish: min. 155°C, mod. Polyurethan
Long-term heat resistance: 155°C
Solderability: >350°C



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : CUL 100/1,12
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enamelled copper wire
    • Design
    • On mini coil
    • Temperatur max.
    • 155
  • Measures
    • Ø
    • 1.12 mm
    • Cable length
    • 11 m
  • Electrical values
    • Current
    • 3.50
  • Weights
    • Weight
    • 100 g
Datasheet/manual