Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLI 200/60 :: 200-g copper stranded wire on coil, strands 60 x 0.1 mm

Item-No.: CLI 200/60
€21,85
Category of goods: 1 = discountable

CLI 200/60

  • Product Description
  • Technical information
  • General
    • Type
    • Enamelled copper litz wire
    • Technology
    • Wires: 60x0.1
    • Design
    • On mini coil
    • Temperatur max.
    • 130
  • Measures
    • Cable length
    • 48 m
    • Ø
    • 0,471 mm
  • Weights
    • Weight
    • 200 g
  • Electrical values
    • Current
    • 1.68

For the production of enamelled copper wire on mini-coil converters and
for general laboratory use. Solderable.

Diameter: 0.471 mm²
Strand dimensions: 60 x 0.1 mm
Length: 48 m
Weight: 200 g
I (A): 1.68

Insulating varnish: min. polyurethane, mod.
Long-term heat resistance: 130°C
Solderability: >350°C



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : CLI 200/60
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enamelled copper litz wire
    • Technology
    • Wires: 60x0.1
    • Design
    • On mini coil
    • Temperatur max.
    • 130
  • Measures
    • Cable length
    • 48 m
    • Ø
    • 0,471 mm
  • Weights
    • Weight
    • 200 g
  • Electrical values
    • Current
    • 1.68
Datasheet/manual