Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSK AT-ENCKIT :: USB 3.0 to mSATA adapter with housing


Mushkin Atlas Flux, mSATA, USB 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 > mSATA
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
The Mushkin Flux AT-ENCKIT external disk housing is well-suited for installing an mSATA SSD. Speeds of SATA 1.5 Gb/s, 3 Gb/s and 6 Gb/s are supported. As the disk housing is powered via the USB port, no external power supply is required.

  • Colour: black
  • Use: for the installation of an mSATA SSD
  • Material: aluminium
  • Special features: supports 50-mm and 25-mm mSATA drives; supports SATA 1.5 Gb/s, 3 Gb/s, 6 Gb/s; hot-swappable; plug and play
  • Back: USB 3.0 port
  • Connections: internal: Serial ATA; external: micro-USB 3.0



Manufacturer : MUSHKIN
Factory number : AT-ENCKIT
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 > mSATA
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
Datasheet/manual