Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AU0028 :: USB 3.0 to SATA/IDE adapter with OTB


LogiLink IDE/SATA auf USB 3.0 Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 to SATA/IDE with OTB
    • Technology
    • One Touch Backup (OTB) function
    • Design
    • Also supports CD-ROM and DVD drives
  • Interfaces
    • Connection
    • USB 3.0
    • SATA
    • 1x
  • Internal I/O Ports
    • ATA
    • 1x

With this LogiLink adapter you can connect 2.5 inch and 3.5 inch hard disks, as well as CD and DVD ROM drives, to the Super Speed USB 3.0 port on your computer. Supports transfer rates up to 5 Gbps. The AU0028 also features a One Touch Backup function, which backs up your data at the touch of a button.

Details:
• USB 3.0 to IDE & SATA adapter
• Computer connection: USB A plug
• Connector 1: 3.5" HDD/40-pin socket
• Connector 2: 2.5" HDD/44-pin socket
• Connector 3: SATA socket
• Max. speed: 5 Gbps
• One Touch Backup (OTB) function
• Also supports CD-ROM and DVD drives



Manufacturer : LOGILINK
Factory number : AU0028A
Package weight : 0.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 to SATA/IDE with OTB
    • Technology
    • One Touch Backup (OTB) function
    • Design
    • Also supports CD-ROM and DVD drives
  • Interfaces
    • Connection
    • USB 3.0
    • SATA
    • 1x
  • Internal I/O Ports
    • ATA
    • 1x
Datasheet/manual