Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONGLE IDE-SATA :: IDE – S-ATA converter


DONGLE IDE-SATA

  • Product Description
  • Technical information
  • General
    • Type
    • ATA <> SATA converter
    • Technology
    • No driver required
    • Design
    • Bulk
    • Assembly
    • Incl. voltage adapter
    • Accessory
    • Cable, manual
    • System requirements
    • WIN 98SE/ME/2000/XP
  • Internal I/O Ports
    • ATA
    • 100/133
  • Interfaces
    • SATA
    • 1x
    • Power connection
    • 4-pin
  • Measures
    • Length
    • 60 mm
    • Width
    • 20 mm
    • Height
    • 30 mm
  • Packaging
    • Packaging
    • Blister

This converter enables IDE hard drives to be connected to SATA interfaces.

General
• For IDE hard disks or drives
• Compatible with serial ATA specification 1.0
• Ultra ATA/133 parallel interface
• Power connection via 4-pin connector
• Supports mode 0-4, DMA mode 0-2 and UDMA mode 0-5
• Hot Swap, Plug & Play

System requirements
• SATA interface
• No driver necessary
• Windows 98/98SE/ME/2000/XP

Included with delivery
• IDE to SATA converter
• 4-pin power cable
• User manual



Manufacturer : DELOCK
Factory number : 61719
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • ATA <> SATA converter
    • Technology
    • No driver required
    • Design
    • Bulk
    • Assembly
    • Incl. voltage adapter
    • Accessory
    • Cable, manual
    • System requirements
    • WIN 98SE/ME/2000/XP
  • Internal I/O Ports
    • ATA
    • 100/133
  • Interfaces
    • SATA
    • 1x
    • Power connection
    • 4-pin
  • Measures
    • Length
    • 60 mm
    • Width
    • 20 mm
    • Height
    • 30 mm
  • Packaging
    • Packaging
    • Blister
Datasheet/manual