Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91624 :: IDE card reader for CF cards


Delock Card Reader IDE to Compact Flash

  • Product Description
  • Technical information
  • General
    • Type
    • IDE card reader for CF cards
This internal Card Reader can be installed into a free slot of your PC case or without slot bracket internally as card reader board. It enables you to use a Compact Flash card via an IDE interface. The optional CF card works as additional storage space, as well as HDD for an operating system.

Specification
  • Connector external: 1x CF slot
  • Connector internal: 1x IDE 40 pin male, 1x IDE 44 pin male, 1x Molex 4 pin power connector
  • Bootable
  • Supports +3.3 V or 5 V Compact Flash cards
  • Supports Compact Flash type I, type II or Micro Drive
  • Master or Slave mode selection
  • OS independent, no driver installation necessary


System requirements
  • PC with one free slot
  • A free IDE port
  • One IDE cable
  • Power supply with a free Molex power connector


Package content
  • IDE to Compact Flash Card Reader
  • User manual



Manufacturer : DELOCK
Factory number : 91624
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE card reader for CF cards