Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89473 :: PCI Express Card > 2 x M.2 to SATA


DELOCK PCI Express Karte > 2 x M.2 an SATA

  • Product Description
  • Technical information
  • General
    • Type
    • SATA 2x > M.2 2x as PCIe card
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express x4
    • SATA
    • 2x
    • Interfaces
    • M.2
This PCI Express card by Delock expands the PC by two M.2 slots. It can be connect two M.2 SATA modules in format 22110, 2280, 2260, 2242, 2230 in the card and connect via SATA cables to the mainboard.

Specification
• Connector:
internal:
2 x 67 pin M.2 key B slot
1 x PCI Express x1
2 x SATA 6 Gb/s 7 pin female
• Interface: SATA
• Supports M.2 modules in format 22110, 2280, 2260, 2242 and 2230 with key B
or key B+M based on SATA
• Maximum height of the components on the module: 1.5 mm
application of double-sided assembled modules supported
• Data transfer rate up to 6 Gb/s

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.19
• PC with one free PCI Express slot
• One free SATA 7 pin interface for each connected M.2 module based on SATA

Package content
• PCI Express card
• Low profile bracket
• 2 x fixing screw
• 2 x SATA cable, length ca. 50 cm
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 89473
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA 2x > M.2 2x as PCIe card
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express x4
    • SATA
    • 2x
    • Interfaces
    • M.2