Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89394 :: PCI Express card > 3 x internal M.2 NGFF


DELOCK PCIe > 3x M.2 NGFF LP

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe > 3x M.2 NGFF
    • Design
    • Retail

This Delock PCI Express card expands your PC by three M.2 NGFF slots. The card can be used to install up to two M.2 NGFF SATA modules in 22110, 2280, 2260, 2242 or 2230 format and one M.2 NGFF PCIe module in 22110, 2280, 2260, 2242 or 2230 format.

Technical data
  • Connectors: 2 x 67-pin M.2 NGFF key B slot, 1 x 67-pin M.2 NGFF key M slot, 1 x PCI Express x4, V3.0, 2 x 7-pin SATA connector, 1 x 15-pin SATA power connector for additional power supply

  • Interface: SATA + PCIe

  • Suitable for two M.2 NGFF modules in format: 22110, 2280, 2260, 2242 and 2230 with key B or key B+M based on SATA and one M.2 NGFF module in format 22110, 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe

  • Maximum height of components on the module: 1.5 mm, two-sided installation possible

  • Direct power supply via PCI Express or via 15-pin SATA power connector

  • Supports Native Command Queuing (NCQ)


System requirements
  • Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.2.0

  • PC with one free PCI Express x4/x8/x16/x32 slot

  • One free SATA 7-pin interface for each connected M.2 module based on SATA


Package contents
  • PCI express card

  • Low-profile panel

  • 3 x fixing screws


Packaging
• Box



Manufacturer : DELOCK
Factory number : 89394
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe > 3x M.2 NGFF
    • Design
    • Retail