Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89388 :: PCI Express card > 2 x internal M.2 NGFF


DeLOCK 2x M.2 auf PCIe x4 Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe > 2x M.2 NGFF
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express x4
  • Internal I/O Ports
    • PCI Express x16
    • 1x

This Delock PCI Express card expands your PC by two M.2 NGFF slots. The card can be used to install up to two M.2 NGFF modules in format 22110, 2280, 2260, 2242 or 2230.

Technical data
  • Internal connectors: 2 x 67-pin M.2 NGFF key B slot, 1 x PCI Express x4, V2.0, 1 x 4-pin power connector for additional power supply

  • Interface: SATA

  • Suitable for M.2 NGFF modules in formats: 22110, 2280, 2260, 2242 and 2230 with key B or key B+M based on SATA

  • Maximum height of components on the module: 1.5 mm, two-sided installation possible

  • Direct power supply via PCI Express or via 4-pin power connector

  • Data transfer rates of up to 6 Gb/s

  • Supports Native Command Queuing (NCQ)


System requirements
  • Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 3.2.0

  • PC with one free PCI Express x4/x8/x16/x32 slot


Package contents
  • PCI express card

  • Low-profile panel

  • 2 x fixing screws


Packaging
• Box



Manufacturer : DELOCK
Factory number : 89388
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe > 2x M.2 NGFF
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express x4
  • Internal I/O Ports
    • PCI Express x16
    • 1x