Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89380 :: PCIe -> M.2, mSATA, MiniPCIe converter


Delock PCI Express Multi Konverter Karte

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > mSATA / M.2
    • Technology
    • No driver required
    • Assembly
    • PCIe card

This Delock PCI Express card expands your PC by one M.2 NGFF slot, one mSATA slot and one MiniPCIe slot. One M.2 NGFF module in 2280, 2260 or 2242 format can be connected to the card. Use the SATA or USB connection on your motherboard depending on whether the M.2 module is based on SATA or USB. The mSATA module is inserted on the top and must also be connected to the motherboard using either the SATA or USB connection. The MiniPCIe module is inserted on the bottom and controlled via the PCI Express interface.

Technical data
• Connections:
1 x 67-pin M.2 NGFF key B slot
1 x mSATA slot (full-size/half-size)
1 x MiniPCIe slot (full-size/half-size)
2 x SATA 7-pin (for modules based on SATA, M.2 and mSATA)
1 x 9-pin USB 2.0 pin header (for modules based on USB, M.2 and mSATA)
1 x PCI Express x1, rev. 1
1 x 4-pin power connector
• M.2 interface: SATA/USB depending on connection cable
• Suitable for M.2 NGFF modules in formats: 2280, 2260, 2242 with key B
or key B+M based on SATA or USB
• mSATA interface: SATA/USB depending on connection cable
• Fasteners for mSATA and MiniPCIe modules can be set to either full-size
or half-size
• Operating temperature: 0°C - 70°C

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64
• PC with one free PCI Express slot

Package contents
• PCI Express card
• 1 x screw

Packaging
• White box



Manufacturer : DELOCK
Factory number : 89380
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > mSATA / M.2
    • Technology
    • No driver required
    • Assembly
    • PCIe card