Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89370 :: PCI Express card > 1 x internal M.2 NGFF


DeLOCK M.2 auf PCIe 3.0 x4 Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe > M.2 NGFF
    • Design
    • Retail

This Delock PCI Express card expands your PC by one M.2 NGFF slot. One M.2 NGFF SSD in 2280, 2260 and 2242 format can be connected to the slot.

Technical data
• Internal connections:
1 x 67-pin M.2 NGFF key M slot
1 x PCI Express x4, V3.0
1 x LED pin header
• Interface: PCIe
• Supports M.2 NGFF modules in formats 2280, 2260 and 2242 with key M or key B+M based on PCIe
• Maximum height of components on the module: 1.5 mm, two-sided installation possible
• OS independent, no driver installation required

System requirements
• PC with one free PCI Express x4/x8/x16/x32 slot

Package contents
• PCI Express card
• Low profile trim
• 1 x fixing screw
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 89370
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe > M.2 NGFF
    • Design
    • Retail