Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62721 :: Adapter M.2 Key M > SFF-8643 NVMe

Item-No.: DELOCK 62721
€25,80




Delock Adapter M.2 Key M > SFF-8643 NVMe

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 Key M > SFF-8643 NVMe
    • Technology
    • No driver required
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • 36 pin SFF-8643 socket
    • Interfaces
    • M.2 2260
This Delock adapter enables the connection of a NVMe memory e.g. U.2 SSD via the SFF-8643 interface to a M.2 slot.

Specification
• Connector:
1 x 67 pin M.2 Key M male
1 x 36 pin SFF-8643 female
• Interface: PCIe (2 or 4 lanes)
• Form factor: M.2 2260
• Suitable for M.2 slot with key M based on PCIe
• Compatible to PCI Express V3.0
• Data transfer rate up to 12 Gbps
• Supports NVM Express (NVMe)
• Operating temperature: -10 °C ~ 85 °C

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64
• A free M.2 interface with key M

Package content
• Adapter M.2 > SFF-8643
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62721
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 Key M > SFF-8643 NVMe
    • Technology
    • No driver required
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • 36 pin SFF-8643 socket
    • Interfaces
    • M.2 2260