Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62699 :: Converter USB 3.1 to M.2


Konverter USB 3.1 Micro-B Buchse > M.2 Key B

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 > M.2
    • Technology
    • No driver required
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.1
This Delock converter enables the connection of a M.2 SSD in 2280, 2260, 2242 and 2230 format which can be used as a replacement for a 2.5? HDD. The converter can be installed into the system internally through the USB interface.

Specification
• Connector:
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) Type Micro-B female
1 x 67 pin M.2 key B slot
1 x USB 2.0 Type Micro-B female (optional for power supply)
• Interface: SATA
• Form factor: 2.5?
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key B or key B+M based
on SATA
• Maximum height of the components on the module: 1.5 mm application of double-sided
assembled modules supported
• Dimensions (LxWxH): ca. 100 x 70 x 7 mm
• OS independent, no driver installation necessary

System requirements
• A free USB port

Package content
• Converter
• 1 x fixing screw for M.2 module
• 4 x screws for frame
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62699
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 > M.2
    • Technology
    • No driver required
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.1