Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62698 :: Converter SATA 22 pin > 2 x M.2


DELOCK Konverter SATA 22 Pin > 2x M.2 NGFF

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > 2x M.2
    • Technology
    • No driver required
    • Design
    • Retail
    • Assembly
    • With 2.5” frame
  • Interfaces
    • Connection
    • SATA
    • SATA
    • 1x
This Delock converter enables the connection of up to two M.2 NGFF SSD in 2280, 2260, 2242 or 2230 format which can be used as a 2.5? HDD. The converter can be installed into your system internally through an SATA 22 pin interface. When using more than one SSD, you have the possibility to use different RAID level.

Specification
• Connector:
1 x SATA 6 Gb/s 22 pin female
2 x 67 pin M.2 NGFF key B slot
• Interface: SATA
• Chipset: JMS562
• Form factor: 2.5?
• Supports M.2 NGFF modules in format 2280, 2260, 2242 and 2230 with key B
or key B+M based on SATA
• Maximum height of the components on the module: 1.5 mm
application of double-sided assembled modules supported
• Data transfer rate up to 6 Gb/s
• Supports RAID 0, 1, JBOD
• RAID mode set by jumper on board
• 3 x LED indicator
• Bootable
• OS independent, no driver installation necessary

System requirements
• A free SATA 22 pin interface

Package content
• Converter
• Mounting material

Package
• Box



Manufacturer : DELOCK
Factory number : 62698
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > 2x M.2
    • Technology
    • No driver required
    • Design
    • Retail
    • Assembly
    • With 2.5” frame
  • Interfaces
    • Connection
    • SATA
    • SATA
    • 1x