Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62696 :: Converter U.2 SFF-8639 > M.2 NGFF NVMe KeyM


Delock Konverter U.2 SFF-8639 > M.2 NGFF NVMe Key

  • Product Description
  • Technical information
  • General
    • Type
    • U.2 SFF-8639 > M.2 NGFF NVMe Key M
    • Technology
    • No driver required
  • Interfaces
    • Connection
    • U.2 SFF-8639
    • Interfaces
    • M.2 2230/2242/2260/2280
This Delock converter enables the connection of a M.2 NGFF SSD in 2280, 2260, 2242 and 2230 format. The converter can be installed into your system internally through the U.2 68 pin interface.

Specification
• Connector:
1 x U.2 SFF-8639 male >
1 x 67 pin M.2 NGFF key M slot
• Interface: PCIe (2 or 4 lanes)
• Supports M.2 NGFF modules in format 2280, 2260, 2242 and 2230 with key M
or key B+M based on PCIe
• Maximum height of the components on the module: 1.5 mm
application of double-sided assembled modules supported
• Jumper for 2 or 4 lanes setting M.2 SSD
• LEDs for power and activity
• Supports NVM Express (NVMe)
• Maximum power consumption: 13.2 W
• Short circuit protection, in-rush current suppression, over heating protection
• Dimensions (LxWxH): ca. 100 x 65 x 7 mm

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.16
• A free U.2 SFF-8639 interface or
• A free SFF-8643 interface

Package content
• Converter
• 1 x fixing screw for M.2 module

Package
• Box



Manufacturer : DELOCK
Factory number : 62696
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • U.2 SFF-8639 > M.2 NGFF NVMe Key M
    • Technology
    • No driver required
  • Interfaces
    • Connection
    • U.2 SFF-8639
    • Interfaces
    • M.2 2230/2242/2260/2280