Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62688 :: Converter SATA 22 Pin > M.2 with Enclosure


Delock Konverter M.2 an SATA mit 2.5er Gehäuse

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 > SATA with housing
    • Technology
    • No driver required
    • Design
    • Retail
This Delock converter enables the connection of a M.2 NGFF SSD in 2280, 2260, 2242 and 2230 format. It can be used as a replacement for a 2.5 HDD. The converter will be installed into the system internally through a SATA 22 pin interface.

Specification
• Connector:
1 x SATA 6 Gb/s 22 pin male > 1 x 67 pin M.2 NGFF key B slot
• Interface: SATA
• Form factor: 2.5
• Supports M.2 NGFF modules in format 2280, 2260, 2242 and 2230 with key B or key B+M based on SATA
• Maximum height of the components on the module: 1.35 mm
application of double-sided assembled modules supported
• Bootable
• Dimensions (LxWxH): ca. 100 x 70 x 7 mm
• OS independent, no driver installation necessary

System requirements
• A free SATA 22 pin interface

Package content
• Converter
• Screw for M.2 NGFF module, screws for the enclosure
• Screwdriver
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 62688
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 > SATA with housing
    • Technology
    • No driver required
    • Design
    • Retail