Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62680 :: Adapter USB 3.1 to 2x mSATA


Delock Konverter USB 3.1 > 2 x mSATA

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 > 2x mSATA
    • Technology
    • No driver required
    • Design
    • Retail
    • Accessory
    • 4 screws
  • Interfaces
    • Connection
    • USB 3.1
    • SATA
    • 2x mSATA
This Delock converter connects up to two mSATA SSD which can be mounted like a 2.5? HDD. The converter has to be installed into the system through the USB interface.

Specification
• Connector:
1 x SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) type Micro-B female
2 x mSATA slots (full size)
1 x DC female (optional power supply for mSATA modules)
• Chipset: Asmedia ASM1352
• Form factor: 2.5
• Data transfer rate up to:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps,
SATA 6 Gbps
• Downwards compatible to USB 3.0, USB 2.0, USB 1.1
• Jumper for RAID mode
• For 3.3 V mSATA module
• 4 x LED indicator
• Also suitable for half size modules
• Supports RAID 0, 1, JBOD, SPAN, Mirror, Port Multiplier
• Supports ATA/ATAPI Packet command set and ATA/ATAPI LBA 48 addressing mode
• Power supply for the converter board via USB connector
• Power supply for the mSATA modules via USB connector or DC connector
• Dimensions (LxWxH): ca. 100 x 70 x 7 mm
• OS independent, no driver installation necessary

Specification of the power jack
• 5 V, Ground outside, plus inside
• Dimensions:
inside: ø ca. 1.35 mm
outside: ø ca. 3.5 mm
length: ca. 9 mm

System requirements
• One free USB port

Package content
• Converter incl. metal frame
• 4 x screw
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62680
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 > 2x mSATA
    • Technology
    • No driver required
    • Design
    • Retail
    • Accessory
    • 4 screws
  • Interfaces
    • Connection
    • USB 3.1
    • SATA
    • 2x mSATA